Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3010217

High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - height: 123.6 mm - color: gray - mounting type: NS 35/15 - NS 32
Search Keywords: 3010217
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3010217
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3010217?
The recommended replacement for 3010217 is UKH-240 from Phoenix Contact, available from OnlineComponents.com.
Is 3010217 RoHS compliant?
Yes, 3010217 is RoHS compliant.
What is the lead time for 3010217?
The standard lead time for 3010217 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Manufacturer Stock:
119 can ship
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.77
3 +
$91.93
Click for Quote
Log in to unlock special pricing
Accessories

Join the circuit, keeping you connected to OnlineComponents.com and beyond!