3010136
Phoenix Contact
High-current terminal block - Screws with hexagonal socket - nom. voltage: 1000 V - nominal current: 232 A - connection method ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - Screws with hexagonal socket - nom. voltage: 1000 V - nominal current: 232 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - height: 90 mm - color: blue - mounting type: NS 35/15 - NS 32 - NS 35/15-2,3
Search Keywords: 3010136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3010136
-
Alias/AKA:UKH-95-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26