Image is representational - see mfr. specs

High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - height: 75.8 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3
Search Keywords: 3009105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3009105
  • Alias/AKA:
    UKH-50-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.48
5 +
$29.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!