Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3009053

High-current terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw con ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3
Search Keywords: 3009053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3009053
  • Alias/AKA:
    UKH-50-IB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3009053 RoHS compliant?
Yes, 3009053 is RoHS compliant.
What is the lead time for 3009053?
The standard lead time for 3009053 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$36.31
10 +
$34.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!