Phoenix Contact
3007042
Disconnect terminal block - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3007042
-
Alias/AKA:UKK-5-TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight