Phoenix Contact
3006205
Installation terminal block - Screw connection - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12.2 mm - color: blue ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3006205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
End of Life: Final orders must be placed by 01/31/2027