3006179
Phoenix Contact
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - nom. voltage: 690 V - nominal current: 101 A - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 24.4 mm - color: green-yellow-blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3006179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3006179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.