3006166
Phoenix Contact
N disconnect terminal block - Special and hybrid connection - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12 mm - c ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2027
Certificate of Compliance Guarantee
Description
+
N disconnect terminal block - Special and hybrid connection - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3006166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3006166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$13.92
25
$13.22
50 +
$12.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments