- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3006137
Phoenix Contact
3006137
Insertion bridge - pitch: 12 mm - number of positions: 10 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3006137 |
| Alias/AKA: | EB-10-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Insertion Bridge |
| Pitch: | 12 mm |
| Number of Contacts: | 10 |