- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3005963
Phoenix Contact
3005963
Plug-in bridge - pitch: 16 mm - length: 43.7 mm - width: 25.9 mm - number of positions: 2 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in bridge - pitch: 16 mm - length: 43.7 mm - width: 25.9 mm - number of positions: 2 - color: red
Search Keywords: 3005963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3005963
-
Alias/AKA:FBS-2-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Bridge
-
Pitch:16 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3005963 RoHS compliant?
Yes, 3005963 is RoHS compliant.
What is the lead time for 3005963?
The standard lead time for 3005963 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 10/12/26
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/12/26
CUSTOMERS
ALSO BOUGHT