3005235
Phoenix Contact
1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: blue
Search Keywords: 3005235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3005235
-
Alias/AKA:UK-10-TWIN-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
546
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
7/6/26