Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3005196

1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: gray
Search Keywords: 3005196
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3005196
Alias/AKA: UK-10-TWIN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3005196 RoHS compliant?
Yes, 3005196 is RoHS compliant.
What is the lead time for 3005196?
The standard lead time for 3005196 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
On Order:
232   can ship 12/11/26
Manufacturer Stock:
1,796 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.72
50 +
$10.18
Click for Quote
Log in to unlock special pricing
Accessories
Show 39 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!