- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3005170
3005170
Phoenix Contact
The 3005170 is a modular fuse terminal block designed to hold 5x20 mm cartridge fuse inserts and features an integrated LED st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3005170 is a modular fuse terminal block designed to hold 5x20 mm cartridge fuse inserts and features an integrated LED status indicator.
Search Keywords: 3005170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3005170
-
Alias/AKA:UK-10-DREHSILA-250-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:10 A
-
Voltage Rating:500 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
5 Weeks
can ship
7/7/26