- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3005138
Phoenix Contact
3005138
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
Search Keywords: 3005138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3005138
-
Alias/AKA:UK-10-DREHSILED-24-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:10 A
-
Voltage Rating:500 V
Product Guides
+
Frequently Asked Questions
Is 3005138 RoHS compliant?
Yes, 3005138 is RoHS compliant.
What is the lead time for 3005138?
The standard lead time for 3005138 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
15
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT