- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3005109
Phoenix Contact
3005109
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black
Search Keywords: 3005109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3005109
-
Alias/AKA:UK-10-DREHSI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:20A@(CSA/UL)
-
Voltage Rating:300V@(CSA/UL)
Product Guides
+
Frequently Asked Questions
Is 3005109 RoHS compliant?
Yes, 3005109 is RoHS compliant.
What is the lead time for 3005109?
The standard lead time for 3005109 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
9/21/26
CUSTOMERS
ALSO BOUGHT