Phoenix Contact
3004430
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross se ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3004430
-
Alias/AKA:UK-5-MTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A