- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3004249
Phoenix Contact
3004249
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3004249
-
Alias/AKA:UK-6-3-HESILA-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Fuse Block
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:25A@CSA,10A@UL
-
Voltage Rating:600V@(CSA/UL)