- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3004210
3004210
Phoenix Contact
Partition plate - length: 60 mm - width: 2 mm - height: 48.9 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Partition plate - length: 60 mm - width: 2 mm - height: 48.9 mm - color: gray
Search Keywords: 3004210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3004210
-
Alias/AKA:ATP-UK-5-MTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/25/26
CUSTOMERS
ALSO BOUGHT