- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3004207
Phoenix Contact
3004207
Connection pin - length: 1000 mm - diameter: 2 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection pin - length: 1000 mm - diameter: 2 mm - color: gray
Search Keywords: 3004207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3004207
-
Alias/AKA:VS
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3004207 RoHS compliant?
Yes, 3004207 is RoHS compliant.
What is the lead time for 3004207?
The standard lead time for 3004207 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
4 Weeks
can ship
10/13/26