- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3004142
Phoenix Contact
3004142
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3004142 |
| Alias/AKA: | UK-5-HESILA-250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Fuse Terminal Block |
| Current Rating: | 6.3A@CSA,12A@UL |
| Voltage Rating: | 600V@(CSA/UL) |