- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3004126
Phoenix Contact
3004126
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: black
Search Keywords: 3004126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3004126
-
Alias/AKA:UK-5-HESILED-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:500 V
Product Guides
+
Frequently Asked Questions
Is 3004126 RoHS compliant?
Yes, 3004126 is RoHS compliant.
What is the lead time for 3004126?
The standard lead time for 3004126 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$18.24
25
$17.33
50 +
$16.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT