Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3004100

Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 800 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: 3004100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3004100
Alias/AKA: UK-5-HESI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Fuse Terminal Block
Mounting: DIN Rail
Termination Type: Screw
Current Rating: 6.3 A
Voltage Rating: 500 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3004100 RoHS compliant?
Yes, 3004100 is RoHS compliant.
What is the lead time for 3004100?
The standard lead time for 3004100 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
Manufacturer Stock:
3,859 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.62
50 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!