Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3003923

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 m ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 45.8 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3003923
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3003923
  • Alias/AKA:
    USLKG-10-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3003923 RoHS compliant?
Yes, 3003923 is RoHS compliant.
What is the lead time for 3003923?
The standard lead time for 3003923 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Ships today, if you order in
Manufacturer Stock:
1,073 can ship
6 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.66
50 +
$12.98
Click for Quote
Log in to unlock special pricing
Accessories
Show 16 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!