Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3003224

Partition plate - length: 56 mm - width: 1.5 mm - height: 45.7 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 56 mm - width: 1.5 mm - height: 45.7 mm - color: gray
Search Keywords: 3003224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3003224
Alias/AKA: ATP-UK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Partition Plate
Dimension: 56 x 1.5 x 59 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3003224 RoHS compliant?
Yes, 3003224 is RoHS compliant.
What is the lead time for 3003224?
The standard lead time for 3003224 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
On Order:
400   can ship 11/16/26
Minimum Order Quantity:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.73
50 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!