- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3003101
3003101
Phoenix Contact
End cover - length: 42.5 mm - width: 1.8 mm - height: 47 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 42.5 mm - width: 1.8 mm - height: 47 mm - color: blue
Search Keywords: 3003101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3003101
-
Alias/AKA:D-UK-4/10-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:42.5 x 1.8 x 47 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Ships today, if you order in
Minimum Order Quantity:
20
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments