- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3003062
Phoenix Contact
3003062
Partition plate - length: 110 mm - width: 2 mm - height: 69 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - length: 110 mm - width: 2 mm - height: 69 mm - color: gray
Search Keywords: 3003062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3003062
-
Alias/AKA:TPN-UK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3003062 RoHS compliant?
Yes, 3003062 is RoHS compliant.
What is the lead time for 3003062?
The standard lead time for 3003062 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
18
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$4.642
18
$4.220
50 +
$4.010
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT