Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3003020

End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray
Search Keywords: 3003020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3003020
Alias/AKA: D-UK-4/10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cover
Dimension: 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3003020 RoHS compliant?
Yes, 3003020 is RoHS compliant.
What is the lead time for 3003020?
The standard lead time for 3003020 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,481
Ships today, if you order in
Manufacturer Stock:
7,916 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.46
50 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!