Phoenix Contact
3002949
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - color: orange - mounting type: NS 15
Search Keywords: 3002949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3002949 discontinued?
Yes, 3002949 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3002949 RoHS compliant?
Yes, 3002949 is RoHS compliant.
What is the lead time for 3002949?
The standard lead time for 3002949 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.