Available Replacements
Reemplazo recomendado
Phoenix Contact
3002897
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 18.7 mm - color: violet - mounting type: adhesive
Search Keywords: 3002897
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3002897 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is 3002897 discontinued?
Yes, 3002897 from Phoenix Contact is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3002897?
The recommended replacement for 3002897 is 3002785 from Phoenix Contact, available from OnlineComponents.com.
Is 3002897 RoHS compliant?
Yes, 3002897 is RoHS compliant.
What is the lead time for 3002897?
The standard lead time for 3002897 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.