- Home ›
- All Products›
- 3002891
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3002891
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 18.7 mm - color: white - mounting type: adhesive
Search Keywords: 3002891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 3002891 discontinued?
Yes, 3002891 from Phoenix Contact is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3002891?
The recommended replacement for 3002891 is 3002779 from Phoenix Contact, available from OnlineComponents.com.
Is 3002891 RoHS compliant?
Yes, 3002891 is RoHS compliant.
What is the lead time for 3002891?
The standard lead time for 3002891 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.