3002763
Phoenix Contact
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 17.7 mm - color: blue - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 3002763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002763
-
Alias/AKA:PTFIX-12X1-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26