- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3002744
3002744
Phoenix Contact
Plug-in bridge - pitch: 8.2 mm - width: 55.7 mm - number of positions: 7 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 55.7 mm - number of positions: 7 - color: red
Search Keywords: 3002744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002744
-
Alias/AKA:FBS-7-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments