3002617
Phoenix Contact
Disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Push-in connection - cross sectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 119.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3002617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002617
-
Alias/AKA:PT-4-PE/L/MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$21.98
25
$20.88
50 +
$19.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT