3002615
Phoenix Contact
Multi-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3002615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002615
-
Alias/AKA:PT-4-L/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$11.81
25
$11.22
50 +
$10.66
Click for Quote
Log in
to unlock special pricing