- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3002612
3002612
Phoenix Contact
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3002612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002612
-
Alias/AKA:PT-4-L/HESILED-250-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$18.52
25
$17.59
50 +
$16.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT