3002416
Phoenix Contact
1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: blue
Search Keywords: 3002416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002416
-
Alias/AKA:UK-3-TWIN-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.24
25
$5.93
50 +
$5.63
Click for Quote
Log in
to unlock special pricing