Image is representational - see mfr. specs

Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit prot ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 101 A - connection method: Screw connection - Push-in connection - number of connections: 5 - cross section: 1.5 mm² - 50 mm² - AWG: 8 - 2 - width: 19.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3002371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3002371
  • Alias/AKA:
    PTU-35/4X10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Manufacturer Stock:
119 can ship
Minimum Order Quantity:
2
5 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$16.39
10
$15.57
25 +
$14.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!