- Home ›
- All Products›
- 3002368
Phoenix Contact
3002368
Potential collective terminal - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - Push-in ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002368
-
Alias/AKA:PT-2X10/9X4-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25