3002225
Phoenix Contact
1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-level terminal block with double connection on one side - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: gray
Search Keywords: 3002225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002225
-
Alias/AKA:UK-3-TWIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$6.24
25
$5.93
50 +
$5.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments