- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3001939
3001939
Phoenix Contact
Flat-type fuse terminal block - cross section: 0.2-6 mm² - AWG: 26-8 - width: 8.2 mm - color: black - with LED - voltage LED: ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat-type fuse terminal block - cross section: 0.2-6 mm² - AWG: 26-8 - width: 8.2 mm - color: black - with LED - voltage LED: 60 V DC - current LED: 2 mA
Search Keywords: 3001939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001939
-
Alias/AKA:UK-6-FSI/C-LED60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Manufacturer Stock:
50
can ship
5 Weeks
can ship
7/8/26