Phoenix Contact
3001925
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm - color: black - with light indicator ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001925
-
Alias/AKA:UK-6-FSI/C-LED12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:3001925
-
Body Orientation:Straight
-
Dimension:64mm x 8.2mm x 59.5 mm
-
Housing Color:Black
-
Gender:F