Phoenix Contact
3001763
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of conne ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001763
-
Alias/AKA:AGK-10-UKH-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Right Angle