Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3001595

Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
Search Keywords: 3001595
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3001595
  • Alias/AKA:
    FBSR-4-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper
  • Pitch:
    6.2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3001595 RoHS compliant?
Yes, 3001595 is RoHS compliant.
What is the lead time for 3001595?
The standard lead time for 3001595 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
75
5 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.947
75 +
$1.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!