- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3001592
3001592
Phoenix Contact
Plug-in bridge - pitch: 5.2 mm - number of positions: 4 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 5.2 mm - number of positions: 4 - color: red
Search Keywords: 3001592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001592
-
Alias/AKA:FBSR-4-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:5.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/9/26
CUSTOMERS
ALSO BOUGHT