- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3001572
Phoenix Contact
3001572
Fixed bridge - number of positions: 5 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed bridge - number of positions: 5 - color: silver
Search Keywords: 3001572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001572
-
Alias/AKA:FBRN-5-4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3001572 RoHS compliant?
Yes, 3001572 is RoHS compliant.
What is the lead time for 3001572?
The standard lead time for 3001572 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
9/21/26