Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3001433

1-level ground modular terminal block with single-sided double connection - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-level ground modular terminal block with single-sided double connection - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow
Search Keywords: 3001433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3001433
Alias/AKA: UK-10-TWIN-PE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3001433 RoHS compliant?
Yes, 3001433 is RoHS compliant.
What is the lead time for 3001433?
The standard lead time for 3001433 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Ships today, if you order in
Minimum Order Quantity:
6
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6 +
$23.36
Click for Quote
Log in to unlock special pricing
Accessories
Show 16 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!