- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3001394
3001394
Phoenix Contact
End cover - length: 77.5 mm - width: 1.5 mm - height: 73 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 77.5 mm - width: 1.5 mm - height: 73 mm - color: gray
Search Keywords: 3001394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001394
-
Alias/AKA:D-UKKB-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:77.5 x 1.5 x 73 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
Manufacturer Stock:
3,162
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26