- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3001239
3001239
Phoenix Contact
Test plugs - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test plugs - color: red
Search Keywords: 3001239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001239
-
Alias/AKA:PS-UK-2-5-B/Z-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:4
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 115 °C
-
Dimension:19.6 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
7/6/26