- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3001132
3001132
Phoenix Contact
Test plugs - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Test plugs - color: red
Search Keywords: 3001132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001132
-
Alias/AKA:PS-UK 2 5 B/E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 115 °C
-
Dimension:19.6 x 5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$9.1924
5
$8.3567
25
$7.8755
50
$7.5907
100
$7.4385
250
$7.3269
500
$7.2170
1,000 +
$7.1088
Click for Quote
Log in
to unlock special pricing