help desk software
Image is representational - see mfr. specs

Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: 3001006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3001006
  • Alias/AKA:
    UK 5-HESILED 24V- 2MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Material:
    N/A
  • Family:
    3001006
  • Dimension:
    N/A
  • Housing Color:
    Black
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Contact Plating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$35.60
25
$27.77
38
$25.58
50 +
$25.07
Click for Quote
Log in to unlock special pricing